
* Images are for reference only
ESDALC6V1P5
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- ESDALC6V1P5
- JLCPCB Part #
- C2972556
- Package
- SOT-553
- Description
- -55℃~+125℃ 0.7pF 12V 500nA 5V 60W@8/20us 6V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-553 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 733
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 730
In-stock Item Pricing
Qty Unit Price
1+
$0.2067
50+
$0.1637
150+
$0.1454
500+
$0.1223
3000+
$0.1122
6000+
$0.1061
Related Products
Welcome back, may I help you?