
* Images are for reference only
ESDA14V2L
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ESDA14V2L
- JLCPCB Part #
- C10653
- Package
- SOT-23
- Description
- -40℃~+125℃ 12V 14.2V 15.8V 15A 2 300W@8/20us 5uA 90pF IEC 61000-4-2 TVS Unidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11276
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10033
In-stock Item Pricing
Qty Unit Price
1+
$0.1032
50+
$0.0811
150+
$0.0699
500+
$0.0617
3000+
$0.0551
6000+
$0.0517
Related Products
Welcome back, may I help you?