
* Images are for reference only
ESD9X12ST5G
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- ESD9X12ST5G
- JLCPCB Part #
- C2923391
- Package
- SOD-923(0402)
- Description
- -55℃~+125℃ 1 12V 13.3V 140W@8/20us 30V 35pF 7A@8/20us 80nA ESD IEC 61000-4-2、IEC 61000-4-5 SOD-923(0402) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7348
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 7346
In-stock Item Pricing
Qty Unit Price
1+
$0.0474
100+
$0.0382
300+
$0.0336
1000+
$0.0300
5000+
$0.0242
8000+
$0.0228
Related Products
Welcome back, may I help you?