
* Images are for reference only
ESD3Z5.0C
Extended
- Manufacturer
- FUXINSEMI
- MFR.Part #
- ESD3Z5.0C
- JLCPCB Part #
- C915609
- Package
- SOD-323
- Description
- 1 10uA 18V 200W@8/20us 25pF 5V 6V 9.8A Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1856
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1847
In-stock Item Pricing
Qty Unit Price
1+
$0.0186
500+
$0.0144
3000+
$0.0121
6000+
$0.0107
24000+
$0.0095
51000+
$0.0088
Related Products
Welcome back, may I help you?