
* Images are for reference only
ESD24VD3BQ
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- ESD24VD3BQ
- JLCPCB Part #
- C20600693
- Package
- SOD-323(SC-90)
- Description
- 1uA 20pF 24V 300W@8/20us 44V 7A@8/20us ESD IEC 61000-4-2、IEC 61000-4-5 SOD-323(SC-90) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2969
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2858
In-stock Item Pricing
Qty Unit Price
1+
$0.0621
100+
$0.0490
300+
$0.0426
3000+
$0.0377
6000+
$0.0339
9000+
$0.0318
Related Products
Welcome back, may I help you?