
* Images are for reference only
ES9018K2M
Extended
- Manufacturer
- ESS Tech
- MFR.Part #
- ES9018K2M
- JLCPCB Part #
- C2688377
- Package
- QFN-28-EP(5x5)
- Description
- -20℃~+70℃ 1.8V~3.3V 11.2MHz 2 32 I2C QFN-28-EP(5x5) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7141
10+
$1.6690
30+
$1.6400
100+
$1.6094
Related Products
Welcome back, may I help you?