
* Images are for reference only
ES3DC
Extended
- Manufacturer
- MDD(Microdiode Semiconductor)
- MFR.Part #
- ES3DC
- JLCPCB Part #
- C16235
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 1 Independent 1.25V@3A 200V 35ns 3A 5uA 90A SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4594
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4356
In-stock Item Pricing
Qty Unit Price
1+
$0.0626
100+
$0.0508
300+
$0.0450
3000+
$0.0336
6000+
$0.0300
9000+
$0.0282
Related Products
Welcome back, may I help you?