
* Images are for reference only
ES2JA
Extended
- Manufacturer
- Guangdong Hottech
- MFR.Part #
- ES2JA
- JLCPCB Part #
- C5190211
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1 Independent 1.6V@2A 2A 5uA 600V 60ns DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2069
Minimum: 1
Full Reel: 2000
Total: $0.00
Add To List
Available Order Qty: 2069
In-stock Item Pricing
Qty Unit Price
1+
$0.0185
50+
$0.0144
150+
$0.0122
500+
$0.0108
2000+
$0.0096
4000+
$0.0090
Welcome back, may I help you?