
* Images are for reference only
ES1JQ
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- ES1JQ
- JLCPCB Part #
- C2942560
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 1.7V@1A 1A 40ns 5uA 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6018
Minimum: 1
Full Reel: 7500
$0.01
Add To List
Available Order Qty: 5996
In-stock Item Pricing
Qty Unit Price
1+
$0.0926
50+
$0.0723
150+
$0.0623
500+
$0.0546
2500+
$0.0486
7500+
$0.0455
Related Products
Welcome back, may I help you?