
* Images are for reference only
ES1AL
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- ES1AL
- JLCPCB Part #
- C5293682
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 Independent 1A 30A 35ns 50V 5uA 950mV@1A SOD-123FL Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12691
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 12530
In-stock Item Pricing
Qty Unit Price
1+
$0.0194
200+
$0.0150
600+
$0.0126
3000+
$0.0111
9000+
$0.0099
21000+
$0.0092
Related Products
Welcome back, may I help you?