This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ERT187M2WL40RR

Extended
Manufacturer
Man Yue Tech
MFR.Part #
ERT187M2WL40RR
JLCPCB Part #
C3028808
Package
Plugin,D18xL40mm
Description
-40℃~+105℃ 180uF 18mm 40mm 450V ±20% 插件,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2406

Minimum: 1

Full Reel: 150

$0.01

Add To List

Available Order Qty: 2373

In-stock Item Pricing

Qty Unit Price
1+ $1.4998
10+ $1.2534
30+ $1.1180
150+ $0.9457
450+ $0.8780
1050+ $0.8458

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons