This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ERS1VM101E12B25T

Extended
Manufacturer
AISHI(Aihua Group)
MFR.Part #
ERS1VM101E12B25T
JLCPCB Part #
C5128219
Package
Plugin,D6.3xL12mm
Description
-40℃~+105℃ 100uF 12mm 2.5mm 35V 6.3mm ±20% 插件,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 76

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 40

In-stock Item Pricing

Qty Unit Price
1+ $0.0383
100+ $0.0304
300+ $0.0266
2000+ $0.0230
4000+ $0.0206
10000+ $0.0195

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons