This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ERR1VM102G20OT

Extended
Manufacturer
AISHI(Aihua Group)
MFR.Part #
ERR1VM102G20OT
JLCPCB Part #
C398835
Package
Plugin,D10xL20mm
Description
1000uF 10mm 2000hrs@105℃ 20mm 35V 5mm ±20% 插件,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 136597

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 130910

In-stock Item Pricing

Qty Unit Price
1+ $0.1304
50+ $0.1064
200+ $0.0941
400+ $0.0840
2400+ $0.0804
5000+ $0.0780

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons