* Images are for reference only
154765
- Manufacturer
- ERNI
- MFR.Part #
- 154765
- JLCPCB Part #
- C5274037
- Package
- SMD-50P,P=1.27mm
- Description
- Board to Board & Mezzanine Connectors 50P 1.27MM R/A MALE SMT DAUG CARD
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
154765 technical specifications, attributes, and parameters.
Results remaining: 0
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 154765 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
154765 symbol, PCB footprint from the free EasyEDA PCB design tool.
154765 datasheets or manufacturer documentation.
Datasheet: 154765 Datasheet (PDF)
See an Error?
Unavailable
Add To List