
* Images are for reference only
ERH2WM220L20OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERH2WM220L20OT
- JLCPCB Part #
- C383022
- Package
- Plugin,D16xL20mm
- Description
- 16mm 20mm 22uF 4000hrs@105℃ 450V 7.5mm ±20% 插件,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$0.3256
50+
$0.2557
200+
$0.2257
500+
$0.1883
2500+
$0.1716
5000+
$0.1616
Related Products
Welcome back, may I help you?