
* Images are for reference only
ERH127M2WL35RR
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- ERH127M2WL35RR
- JLCPCB Part #
- C2903601
- Package
- Plugin,D18xL35mm
- Description
- -45℃~+105℃ 12000hrs@105℃ 120uF 18mm 35mm 450V 7.5mm ±20% 插件,D18xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 135
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 135
In-stock Item Pricing
Qty Unit Price
1+
$1.6191
10+
$1.3387
30+
$1.1857
150+
$1.0117
450+
$0.9344
1050+
$0.8990
Related Products
Welcome back, may I help you?