This website requires JavaScript.


JLCPCB production continues during the Spring Festival holiday. Special specifications will be processed after the holiday. See our holiday schedule >


Coupons APP Download
Ship to
no-image

* Images are for reference only

ER508G TB

Extended
Manufacturer
YFW
MFR.Part #
ER508G TB
JLCPCB Part #
C50327213
Package
DO-27
Description
-55℃~+150℃ 1 Independent 1.85V@5A 35ns 5A 5uA 800V DO-27 Fast Recovery / High Efficiency Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1240

Minimum: 1

Full Reel: 1250

Total: $0.01

Parts Calculator
Add To List

Available Order Qty: 1240

In-stock Item Pricing

Qty Unit Price
1+ $0.1286
50+ $0.1024
150+ $0.0894
1250+ $0.0795
2500+ $0.0716
5000+ $0.0677
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons