
* Images are for reference only
ER5006
Extended
- Manufacturer
- CRC
- MFR.Part #
- ER5006
- JLCPCB Part #
- C782943
- Package
- Plugin,P=20mm
- Description
- -25℃~+125℃ 1uF 250V Metallized Polyester ±5% 插件,P=20mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 352
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 352
In-stock Item Pricing
Qty Unit Price
1+
$0.1259
50+
$0.1011
150+
$0.0887
500+
$0.0795
2500+
$0.0719
5000+
$0.0682
Related Products
Welcome back, may I help you?