
* Images are for reference only
ER3004PT_TO_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- ER3004PT_TO_00001
- JLCPCB Part #
- C268518
- Package
- TO-3PN
- Description
- -55℃~+150℃ 1 Pair Common Cathode 1.3V@15A 1uA@400V 300A 30A 35ns 400V TO-3PN Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 76
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 76
In-stock Item Pricing
Qty Unit Price
1+
$1.3098
10+
$1.0907
30+
$0.9698
90+
$0.8329
510+
$0.7717
990+
$0.7443
Related Products
Welcome back, may I help you?