
* Images are for reference only
ER1602FCT_TO_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- ER1602FCT_TO_00001
- JLCPCB Part #
- C268508
- Package
- ITO-220AB-3
- Description
- -50℃~+150℃ 1 Pair Common Cathode 125A 16A 200V 35ns 510uA 950mV@8A ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.4855
10+
$0.3839
50+
$0.3404
100+
$0.2872
500+
$0.2630
1000+
$0.2468
Related Products
Welcome back, may I help you?