
* Images are for reference only
B32921C3333K
- Manufacturer
- TDK
- MFR.Part #
- B32921C3333K
- JLCPCB Part #
- C22381409
- Package
- Plugin,P=10mm
- Description
- Safety Capacitors 0.033uF 305volts 10% X2
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 458
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188