
* Images are for reference only
B32620A4103K289
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32620A4103K289
- JLCPCB Part #
- C5143568
- Package
- Plugin,P=7.5mm
- Description
- -55℃~+105℃ 10nF 200V、400V ±10% 插件,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 70
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1276
200+
$0.0494
500+
$0.0476
1000+
$0.0468
Welcome back, may I help you?