
* Images are for reference only
CMF2012F-900M-2P-T
Extended
- Manufacturer
- EMTEK
- MFR.Part #
- CMF2012F-900M-2P-T
- JLCPCB Part #
- C252118
- Package
- 0805
- Description
- -40℃~+105℃ 125V 2 300mΩ 400mA 50V 90Ω@100MHz 0805 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 103
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1103
50+
$0.0871
150+
$0.0755
500+
$0.0668
2000+
$0.0597
4000+
$0.0563
10000+
$0.0555
20000+
$0.0550
Related Products
Welcome back, may I help you?