
* Images are for reference only
EMIF02-1003M6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- EMIF02-1003M6
- JLCPCB Part #
- C2970651
- Package
- UFDFN-6
- Description
- -40℃~+85℃ 100Ω 2 2 26dB@900MHz 30pF 900MHz Yes UFDFN-6 EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 74
In-stock Item Pricing
Qty Unit Price
1+
$0.3980
10+
$0.3883
30+
$0.3818
100+
$0.3754
Related Products
Welcome back, may I help you?