
* Images are for reference only
ELP188M2AN40SWSHP
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- ELP188M2AN40SWSHP
- JLCPCB Part #
- C28326730
- Package
- Plugin,D22xL40mm
- Description
- -40℃~+105℃ 100V 1800uF 22mm 40mm ±20% Plugin,D22xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3420
10+
$1.1097
30+
$0.9823
100+
$0.8388
500+
$0.7743
1000+
$0.7452
Related Products
Welcome back, may I help you?