This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

DSK-3R3H703T414-HRL

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
DSK-3R3H703T414-HRL
JLCPCB Part #
C396481
Package
SMD,1.4x4.8mm
Description
-10℃~+70℃ -20%~+80% 100Ω@1kHz 3.3V 4.8mm 500hrs@70℃ 70mF SMD,1.4x4.8mm Supercapacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9583
10+ $0.9391
30+ $0.9262
100+ $0.9149

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons