
* Images are for reference only
ISL12029IB27Z
Extended
- Manufacturer
- ELANTEC
- MFR.Part #
- ISL12029IB27Z
- JLCPCB Part #
- C3304291
- Package
- SOIC-14
- Description
- -40℃~+85℃ 2.7V~5.5V I2C Watchdog timer、Temperature compensation、Backup power management and battery charging、Battery low voltage detection、InsideSRAM/NVRAM、Programmable clock output、Alarm function、Periodic interrupt output SOIC-14 Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0054
200+
$1.5503
500+
$1.4954
1000+
$1.4696
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?