
* Images are for reference only
EL7535IY-T13
Extended
- Manufacturer
- ELANTEC
- MFR.Part #
- EL7535IY-T13
- JLCPCB Part #
- C3191257
- Package
- MSOP-10
- Description
- -40℃~+85℃@(TA) 1 1.4MHz 2.5V~6V 350mA 800mV~5.5V Adjustable Buck Buck Built-in Yes MSOP-10 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0596
200+
$3.5066
500+
$3.3832
1000+
$3.3223
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?