This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EL3H4(A)(TA)-VG

Extended
Manufacturer
Everlight Elec
MFR.Part #
EL3H4(A)(TA)-VG
JLCPCB Part #
C142289
Package
SOIC-4-175mil
Description
-55℃~+100℃ 1 1.2V 100mV@1mA,20mA 18us 20% 200mW 3.75kV 300% 50mA 600ns 80V AC,DC Phototransistor SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 94

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1182
50+ $0.0951
150+ $0.0835
1250+ $0.0748
2500+ $0.0679
5000+ $0.0644

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons