
* Images are for reference only
EKXG451ELL101MM35S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKXG451ELL101MM35S
- JLCPCB Part #
- C410343
- Package
- Plugin,D18xL35mm
- Description
- -25℃~+105℃ 100uF 18mm 35mm 450V ±20% 插件,D18xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$1.7157
10+
$1.4547
50+
$1.1374
100+
$0.9763
500+
$0.9038
1000+
$0.8716
Related Products
Welcome back, may I help you?