
* Images are for reference only
EL304YGD
Extended
- Manufacturer
- EKINGLUX
- MFR.Part #
- EL304YGD
- JLCPCB Part #
- C5119722
- Package
- Plugin,D=3mm
- Description
- -30℃~+85℃ 100mcd 20mA 2V 3mm Round Lens 567nm~575nm 60° Discrete Diode Green Diffused Lens Yellow Green 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 700
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 673
In-stock Item Pricing
Qty Unit Price
1+
$0.0280
200+
$0.0219
1000+
$0.0180
2000+
$0.0161
10000+
$0.0143
20000+
$0.0134
Related Products
Welcome back, may I help you?