
* Images are for reference only
E6C1206SEAC1UDA
Extended
- Manufacturer
- EKINGLUX
- MFR.Part #
- E6C1206SEAC1UDA
- JLCPCB Part #
- C375464
- Package
- 1206
- Description
- -40℃~+90℃ 120° 150mcd 2.4V 20mA 605nm 610nm Discrete Diode Orange Water Clear 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 117
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 115
In-stock Item Pricing
Qty Unit Price
1+
$0.0206
200+
$0.0161
600+
$0.0137
3000+
$0.0109
9000+
$0.0097
21000+
$0.0090
39000+
$0.0088
Related Products
Welcome back, may I help you?