
* Images are for reference only
E6C0805TKAY1UDA
Extended
- Manufacturer
- EKINGLUX
- MFR.Part #
- E6C0805TKAY1UDA
- JLCPCB Part #
- C2859407
- Package
- 0805
- Description
- -40℃~+90℃ 120° 20mA 3.4V 800mcd Discrete Diode Frosted Yellow Lens Ice Blue 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10878
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10555
In-stock Item Pricing
Qty Unit Price
1+
$0.0396
100+
$0.0312
300+
$0.0266
3000+
$0.0227
6000+
$0.0203
9000+
$0.0190
Related Products
Welcome back, may I help you?