This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SA12A-BULK

Extended
Manufacturer
EIC Semicon
MFR.Part #
SA12A-BULK
JLCPCB Part #
C3708356
Package
DO-41
Description
-65℃~+175℃ 12V 13.3V 19.9V 1uA 25.1A 500W TVS Unidirectional DO-41 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 28

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3217
200+ $0.1245
500+ $0.1201
1000+ $0.1180

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons