
* Images are for reference only
P6KE200AT/R
Extended
- Manufacturer
- EIC Semicon
- MFR.Part #
- P6KE200AT/R
- JLCPCB Part #
- C3711692
- Package
- DO-15
- Description
- -65℃~+175℃ 1 171V 190V 2.2A 274V 400W TVS Unidirectional DO-15 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 78
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1150
200+
$0.0445
500+
$0.0429
1000+
$0.0421
Related Products
Welcome back, may I help you?