
* Images are for reference only
GBLC03C
Extended
- Manufacturer
- EIC Semicon
- MFR.Part #
- GBLC03C
- JLCPCB Part #
- C2978824
- Package
- SOD-323
- Description
- 1 20A@8/20us 3.3V 350W@8/20us 3pF 4V 5uA 7V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$0.1213
50+
$0.0970
150+
$0.0850
500+
$0.0758
3000+
$0.0686
6000+
$0.0649
Related Products
Welcome back, may I help you?