
* Images are for reference only
BZV55B8V2
Extended
- Manufacturer
- EIC Semicon
- MFR.Part #
- BZV55B8V2
- JLCPCB Part #
- C2988344
- Package
- MiniMELF(SOD-80C)
- Description
- -65℃~+200℃ 1 Independent 15Ω 500mW 700nA@5V 8.2V 80Ω MiniMELF(SOD-80C) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0418
10+
$0.0334
30+
$0.0293
100+
$0.0261
500+
$0.0236
1000+
$0.0224
Related Products
Welcome back, may I help you?