
* Images are for reference only
3EZ24D5
Extended
- Manufacturer
- EIC Semicon
- MFR.Part #
- 3EZ24D5
- JLCPCB Part #
- C2988767
- Package
- DO-41
- Description
- -55℃~+175℃ 1 Independent 24V 3W 500nA@18.2V 750Ω 9Ω DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2255
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2255
In-stock Item Pricing
Qty Unit Price
1+
$0.1428
10+
$0.1259
30+
$0.1187
100+
$0.1097
500+
$0.1057
1000+
$0.1033
Related Products
Welcome back, may I help you?