
* Images are for reference only
1N5241BT/R
Extended
- Manufacturer
- EIC Semicon
- MFR.Part #
- 1N5241BT/R
- JLCPCB Part #
- C3765684
- Package
- DO-35
- Description
- 1 Independent 11V 22Ω 2uA@8.4V 500mW 600Ω ±5% DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 195
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0460
200+
$0.0179
500+
$0.0172
1000+
$0.0169
Welcome back, may I help you?