This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N5233BT/R

Extended
Manufacturer
EIC Semicon
MFR.Part #
1N5233BT/R
JLCPCB Part #
C3730646
Package
DO-35
Description
1 Independent 1.6kΩ 500mW 5uA@3.5V 6V 7Ω ±5% DO-35 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 194

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0462
200+ $0.0180
500+ $0.0173
1000+ $0.0170
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons