
* Images are for reference only
1.5KE400A
Extended
- Manufacturer
- EIC Semicon
- MFR.Part #
- 1.5KE400A
- JLCPCB Part #
- C2978832
- Package
- DO-201
- Description
- 1.5kW 1uA 342V 380V 548V TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4864
10+
$0.3834
30+
$0.3399
100+
$0.2835
500+
$0.2593
1000+
$0.2449
Related Products
Welcome back, may I help you?