
* Images are for reference only
EI-04-Q
Extended
- Manufacturer
- Diptronics
- MFR.Part #
- EI-04-Q
- JLCPCB Part #
- C501551
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+85℃ 2,000 cycles 2.54mm 24V 25mA 4 SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2662
Minimum: 1
Full Reel: 47
$0.01
Add To List
Available Order Qty: 2650
In-stock Item Pricing
Qty Unit Price
1+
$0.5812
10+
$0.4701
47+
$0.4219
94+
$0.3623
517+
$0.3349
940+
$0.3188
Related Products
Welcome back, may I help you?