
* Images are for reference only
EGT109M1CL40RR
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- EGT109M1CL40RR
- JLCPCB Part #
- C840242
- Package
- Plugin,D18xL40mm
- Description
- -45℃~+105℃ 10000hrs@105℃ 16V 18mm 40mm 7.5mm ±20% 插件,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 148
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 148
In-stock Item Pricing
Qty Unit Price
1+
$0.8957
10+
$0.7379
30+
$0.6589
150+
$0.5816
450+
$0.5349
1050+
$0.5107
Related Products
Welcome back, may I help you?