
* Images are for reference only
EGT108M0JF12CBS0P
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- EGT108M0JF12CBS0P
- JLCPCB Part #
- C2888088
- Package
- Plugin,D8xL12mm
- Description
- -45℃~+105℃ 1000uF 12mm 3.5mm 6.3V 7000hrs@105℃ 8mm ±20% 插件,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6812
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 6808
In-stock Item Pricing
Qty Unit Price
1+
$0.0593
100+
$0.0531
500+
$0.0424
1000+
$0.0400
5000+
$0.0381
10000+
$0.0371
Related Products
Welcome back, may I help you?