This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EG3001

Extended
Manufacturer
EG Micro
MFR.Part #
EG3001
JLCPCB Part #
C81708
Package
SOP-8
Description
-45℃~+85℃ 1 1.2A 160ns 1A 1V 2.5V 2mA 3V~30V 50ns MOSFET Over Current Protection、Short Circuit Protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 66415

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 66189

In-stock Item Pricing

Qty Unit Price
1+ $0.2066
50+ $0.1612
150+ $0.1391
500+ $0.1193
2500+ $0.1022
4000+ $0.0990

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons