This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EFVM010ADA471M0658

Extended
Manufacturer
FOLLON
MFR.Part #
EFVM010ADA471M0658
JLCPCB Part #
C22388036
Package
SMD,D6.3xL5.8mm
Description
-55℃~+105℃ 10V 470uF 5.8mm 6.3mm ±20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 375

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 365

In-stock Item Pricing

Qty Unit Price
1+ $0.1112
50+ $0.0880
150+ $0.0764
1000+ $0.0677
2000+ $0.0608
5000+ $0.0575

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons