
* Images are for reference only
EFM32TG222F32-D-QFP48R
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- EFM32TG222F32-D-QFP48R
- JLCPCB Part #
- C1852042
- Package
- TQFP-48(7x7)
- Description
- -40℃~+85℃ 1.98V~3.8V 12bit 12bit 32 Bit 32KB 32MHz 37 4KB ARM Cortex-M3 Built-in FLASH TQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$5.9364
10+
$5.7981
30+
$5.7048
100+
$5.6116
Related Products
Welcome back, may I help you?