
* Images are for reference only
EEEFN1V561UP
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEEFN1V561UP
- JLCPCB Part #
- C494848
- Package
- SMD,D10xL10.2mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 35V 560uF 80mΩ@100kHz 850mA@100kHz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 211
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 157
In-stock Item Pricing
Qty Unit Price
1+
$0.6097
10+
$0.4936
30+
$0.4372
100+
$0.3791
500+
$0.3452
1000+
$0.3275
Related Products
Welcome back, may I help you?