
* Images are for reference only
EEEFN1A221UV
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEEFN1A221UV
- JLCPCB Part #
- C497579
- Package
- SMD,D6.3xL5.8mm
- Description
- -55℃~+105℃ 10V 2000hrs@105℃ 220uF 240mA@100kHz 360mΩ@100kHz ±20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 157
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 143
In-stock Item Pricing
Qty Unit Price
1+
$0.6323
10+
$0.5033
30+
$0.4388
100+
$0.3742
500+
$0.3372
1000+
$0.3162
Related Products
Welcome back, may I help you?