
* Images are for reference only
EEEFN1A100R
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEEFN1A100R
- JLCPCB Part #
- C494786
- Package
- SMD,D4xL5.8mm
- Description
- -55℃~+105℃ 1.35Ω@100kHz 10V 10uF 2000hrs@105℃ 90mA@100kHz ±20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2306
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2197
In-stock Item Pricing
Qty Unit Price
1+
$0.1802
50+
$0.1433
150+
$0.1275
500+
$0.1076
2000+
$0.0989
4000+
$0.0936
Related Products
Welcome back, may I help you?